There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Variants(All information is without VAT, plus shipping costs)
(Ø)
Grit size
Material suitability
Product type
PFERD TOOLS 42719104 CD PFF 50 A 40 Flap disc Diameter 50 mm Grit size 40 Brass, Titanium, Titanium alloy, Copper, Brass, Stainless steel, Grey iron / nodular iron, Malleable iron, Thermoplastic, Duroplast, Quenched steel, Steel, Cast steel 10 pc(s)
2440696
50 mm
40
BrassTitaniumTitanium alloyCopperBrassStainless steelGrey iron / nodular ironMalleable ironThermoplasticDuroplastQuenched steelSteelCast steel
Flap disc
PFERD TOOLS 42719106 CD PFF 50 A 60 Flap disc Diameter 50 mm Grit size 60 Brass, Titanium, Titanium alloy, Copper, Brass, Stainless steel, Grey iron / nodular iron, Malleable iron, Thermoplastic, Duroplast, Quenched steel, Steel, Cast steel 10 pc(s)
2440697
50 mm
60
BrassTitaniumTitanium alloyCopperBrassStainless steelGrey iron / nodular ironMalleable ironThermoplasticDuroplastQuenched steelSteelCast steel
Flap disc
PFERD TOOLS 42719108 CD PFF 50 A 80 Flap disc Diameter 50 mm Grit size 80 Brass, Titanium, Titanium alloy, Copper, Brass, Stainless steel, Grey iron / nodular iron, Malleable iron, Thermoplastic, Duroplast, Quenched steel, Steel, Cast steel 10 pc(s)
2440698
50 mm
80
BrassTitaniumTitanium alloyCopperBrassStainless steelGrey iron / nodular ironMalleable ironThermoplasticDuroplastQuenched steelSteelCast steel
Flap disc
PFERD TOOLS 42719112 CD PFF 50 A 120 Flap disc Diameter 50 mm Grit size 120 Brass, Titanium, Titanium alloy, Copper, Brass, Stainless steel, Grey iron / nodular iron, Malleable iron, Thermoplastic, Duroplast, Quenched steel, Steel, Cast steel 10 pc(s)
2440699
50 mm
120
BrassTitaniumTitanium alloyCopperBrassStainless steelGrey iron / nodular ironMalleable ironThermoplasticDuroplastQuenched steelSteelCast steel
Flap disc
PFERD TOOLS 42719204 CD PFF 75 A 40 Flap disc Diameter 75 mm Grit size 40 Brass, Titanium, Titanium alloy, Copper, Brass, Stainless steel, Grey iron / nodular iron, Malleable iron, Thermoplastic, Duroplast, Quenched steel, Steel, Cast steel 10 pc(s)
2440700
75 mm
40
BrassTitaniumTitanium alloyCopperBrassStainless steelGrey iron / nodular ironMalleable ironThermoplasticDuroplastQuenched steelSteelCast steel
Flap disc
PFERD TOOLS 42719206 CD PFF 75 A 60 Flap disc Diameter 75 mm Grit size 60 Brass, Titanium, Titanium alloy, Copper, Brass, Stainless steel, Grey iron / nodular iron, Malleable iron, Thermoplastic, Duroplast, Quenched steel, Steel, Cast steel 10 pc(s)
2440701
75 mm
60
BrassTitaniumTitanium alloyCopperBrassStainless steelGrey iron / nodular ironMalleable ironThermoplasticDuroplastQuenched steelSteelCast steel
Flap disc
PFERD TOOLS 42719208 CD PFF 75 A 80 Flap disc Diameter 75 mm Grit size 80 Brass, Titanium, Titanium alloy, Copper, Brass, Stainless steel, Grey iron / nodular iron, Malleable iron, Thermoplastic, Duroplast, Quenched steel, Steel, Cast steel 10 pc(s)
2440702
75 mm
80
BrassTitaniumTitanium alloyCopperBrassStainless steelGrey iron / nodular ironMalleable ironThermoplasticDuroplastQuenched steelSteelCast steel
Flap disc
PFERD TOOLS 42719212 CD PFF 75 A 120 Flap disc Diameter 75 mm Grit size 120 Brass, Titanium, Titanium alloy, Copper, Brass, Stainless steel, Grey iron / nodular iron, Malleable iron, Thermoplastic, Duroplast, Quenched steel, Steel, Cast steel 10 pc(s)
2440703
75 mm
120
BrassTitaniumTitanium alloyCopperBrassStainless steelGrey iron / nodular ironMalleable ironThermoplasticDuroplastQuenched steelSteelCast steel
Flap disc
PFERD TOOLS 42719504 CD PFF 50 Z 40 Flap disc Diameter 50 mm Grit size 40 Cobalt base alloy, Brass, Titanium, Copper, Brass, Stainless steel, Grey iron / nodular iron, Malleable iron, Quenched steel, Steel, Cast steel 10 pc(s)
2440704
50 mm
40
Cobalt base alloyBrassTitaniumCopperBrassStainless steelGrey iron / nodular ironMalleable ironQuenched steelSteelCast steel
Flap disc
PFERD TOOLS 42719506 CD PFF 50 Z 60 Flap disc Diameter 50 mm Grit size 60 Cobalt base alloy, Brass, Titanium, Copper, Brass, Stainless steel, Grey iron / nodular iron, Malleable iron, Quenched steel, Steel, Cast steel 10 pc(s)
2440705
50 mm
60
Cobalt base alloyBrassTitaniumCopperBrassStainless steelGrey iron / nodular ironMalleable ironQuenched steelSteelCast steel
Flap disc
Description
POLIFAN fan disc with aggressive cutting power and good service life.Drive types:- Angle grinderUses:- Deburr- Surface grinding- Chamfer- Weld seam processing- Step-by-step fine grindingMaterial:- Stainless steel (INOX)- SteelProduct advantages:- Fast work progress and high cost-effectiveness due to aggressive machining performance.- Good service life.- Also suitable for low-power angle grinders.
This text is machine translated.
Description
POLIFAN fan disc with aggressive cutting power and good service life.Drive types:- Angle grinderUses:- Deburr- Surface grinding- Chamfer- Weld seam processing- Step-by-step fine grindingMaterial:- Stainless steel (INOX)- SteelProduct advantages:- Fast work progress and high cost-effectiveness due to aggressive machining performance.- Good service life.- Also suitable for low-power angle grinders.
This text is machine translated.
What kind of Flap Disks & Wheels are you looking for?