PFERD TOOL diamond cutting discs are manufactured in compliance with the highest quality and safety standards. They guarantee optimum separation results and enable economical processing of different materials, e.g. concrete, wash concrete, clinker, hard rock, granite or other abrasive construction materials. The product range offers the optimum tool for every machining task. Segmented, vacuum-soldered diamond-cutting discs are ideal for the universal processing of different materials. The vacuum soldering process ensures stable adhesion of the diamond coating to the base. This results in an optimum cutting power and service life.
Benefits:
- High-quality diamond qualities.
- Good cutting and short separation times.
- Good cutting comfort and high efficiency.
- Constant cutting speed due to the constant tool diameter.
- Long service life due to vacuum soldering.
- Minimized dust development due to single layer occupancy and coarse chips.
Application recommendations:
- If possible, wet grinding should always be preferred to dry grinding. This reduces tool wear, thermal damage and dust exposure.
- Disconnect with little pressure to avoid tool overheating.
- Suitable for angle grinders of all power classes.
Editable materials:
- Abrasives
- Aluminium
- Brass
- Brick
- Bronze
- Chipboard
- Copper
- Duroplast
- Elastomers
- Fibre-reinforced thermoplastics (GRP, CFK)
- Fiber reinforced thermoset (GRP, CFK) fiber content ≤ 40%
- Fiber reinforced thermoset (GRP, CFK) fiber content > 40 %
- Glass
- Graphite and electric carbon
- Grey iron / nodular iron (GG/GJL, GGG/GJS)
- Hard aluminum alloys
- Non-ferrous metal hard
- Hard wood
- Other non-ferrous metals
- Other
- Plastics
- Soft aluminum alloys
- Non-ferrous metal soft
- Soft stones
- Soft wood
- Stainless steel (INOX)
- Steel
- Steel materials with a hardness of > 54 HRC
- Stone
- Thermoplastic
- Tiles
- Tough aluminum alloys
- Wood
- Zinc
- Concrete
Processing tasks:
- Disconnect
- Separation of pipes
- Separation of profiles
- Separation of sheet metal
- Separation of solid material
- Separation of thin sheets and profiles
Drive types:
- Angle grinder
- Battery angle grinder
Ordering Information:
- Customer-specific tool solutions are available on request.
This text is machine translated.