There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
POLIFAN fan disc with aggressive cutting power and good service life.
Technical specifications
Design: PSF ZIRKON, conicalMax. RPM 12200 RPMWeighs 0.8 kgGrinding agent ZEditable materials: Stainless steel (INOX);steelAngle grinder;cordless angle grinderAdvantages: Fast work progress and high cost-effectiveness due to aggressive machining performance. Good service life. Also suitable for heavy-duty angle grinders.
Product type
Flap disc
(Ø)
125 mm
Dim
(Ø) 125 mm
Grit size
120
Material suitability
Stainless steel
Rotational speed (max.)
12200 U/min
Content
5 pc(s)
Width
14 mm
UKCA
not relevant
Variants(All information is without VAT, plus shipping costs)
(Ø)
Grit size
Material suitability
PFERD TOOLS 69398195 PFC 125 Z 120 PSF STEELOX Flap disc Diameter 125 mm Grit size 120 5 pc(s)
2346455
This article
125 mm
120
Stainless steel
PFERD TOOLS 67689046 Co Sgp Curve Steelox Flap disc Diameter 115 mm Bore diameter 22.23 mm Grit size 60 10 pc(s)
1884353
115 mm
60
PFERD TOOLS 67689036 Co Sgp Curve Steelox Flap disc Diameter 115 mm Bore diameter 22.23 mm Grit size 60 10 pc(s)
1884527
115 mm
60
PFERD TOOLS 67689056 Co Sgp Curve Steelox Flap disc Diameter 125 mm Bore diameter 22.23 mm Grit size 60 Steel, Stainless steel 10 pc(s)
1884531
125 mm
60
SteelStainless steel
PFERD TOOLS 67689066 Co Sgp Curve Steelox Flap disc Diameter 125 mm Bore diameter 22.23 mm Grit size 60 10 pc(s)
1884533
125 mm
60
PFERD TOOLS 69398193 PFC 125 Z 60 PSF STEELOX Flap disc Diameter 125 mm Grit size 60 5 pc(s)
2346453
125 mm
60
Steel
Description
Faster work progress and high cost-effectiveness by aggressive machining performance. Good service life.
This text is machine translated.
Description
Faster work progress and high cost-effectiveness by aggressive machining performance. Good service life.
This text is machine translated.
What kind of Flap Disks & Wheels are you looking for?