Pipe separation set for the connection of barrier-free showers consisting of drive, flexible shaft complete with tool holder, guide plate and diamond cutting disc. 1 EMER 8/280 BW with 4 m power cable, 1 flexible shaft with rigid extension, 1 handpiece, 1 guide plate, 1 bolts incl. hex nut, 1 clamping flange , 5 spanner (1x EM SW 17 mm, 1x EM SW 14 mm, 1x EM SW 11 mm, 2x pin wrench STS D 6 mm), 1 distancing disc, 1 diamond disc, 1 collet chuck 6 mm.
Benefits:
- Precise, horizontal cut thanks to guide plate.
- Freely selectable cutting depth (13 - 35 cm).
- High-performance diamond cutting disc suitable for SML, HT, KG and tone tubes.
- Effective cutting of the disc through protective segments.
- Pipe separation set, ready to use in sturdy and compact case.
This text is machine translated.