There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Machinable materials: Aluminum;cobalt base alloys;nickel base alloys (e.g. Inconell and Hasteloy);bronze;titanium;stainless steel (INOX);gray/spheroidal (GG/GJL, GGG/GJS);malleable cast iron
Machining tasks: Egalising;deburring;edge processing;sharpening;welding seam processing;step-by-step fine grinding
Drive types: Roller drives
Product type
Sandpaper belt
Grit size
120
Length
282 mm
Width
100 mm
Content
5 pc(s)
Dim
(L x W) 282 mm x 100 mm
UKCA
not relevant
Variants(All information is without VAT, plus shipping costs)
Length
Content
Width
Grit size
PFERD TOOLS BA 100/282 CO-COOL 120 47501881 Sandpaper belt Grit size 120 (L x W) 282 mm x 100 mm 5 pc(s)
2346103
This article
282 mm
5 pc(s)
100 mm
120
PFERD TOOLS BA 100/282 CO-COOL 40 45001150 Sandpaper belt Grit size 40 (L x W) 282 mm x 100 mm 5 pc(s)
2346100
282 mm
5 pc(s)
100 mm
40
PFERD TOOLS BA 100/282 CO-COOL 60 47501880 Sandpaper belt Grit size 60 (L x W) 282 mm x 100 mm 5 pc(s)
2346101
282 mm
5 pc(s)
100 mm
60
PFERD TOOLS BA 100/282 CO-COOL 80 47501885 Sandpaper belt Grit size 80 (L x W) 282 mm x 100 mm 5 pc(s)
2346102
282 mm
5 pc(s)
100 mm
80
PFERD TOOLS BA 100/282 Z 40 45001152 Sandpaper belt Grit size 40 (L x W) 282 mm x 100 mm 5 pc(s)
2346104
282 mm
5 pc(s)
100 mm
40
PFERD TOOLS BA 100/282 A 120 CK 45001158 Sandpaper belt Grit size 120 (L x W) 282 mm x 100 mm 5 pc(s)
2346107
282 mm
5 pc(s)
100 mm
120
PFERD TOOLS BA 100/282 A 180 CK 45001160 Sandpaper belt Grit size 180 (L x W) 282 mm x 100 mm 5 pc(s)
2346108
282 mm
5 pc(s)
100 mm
180
PFERD TOOLS BA 100/282 A 320 CK 45001164 Sandpaper belt Grit size 320 (L x W) 282 mm x 100 mm 5 pc(s)
2346110
282 mm
5 pc(s)
100 mm
320
PFERD TOOLS BA 100/282 A 400 CK 45001166 Sandpaper belt Grit size 400 (L x W) 282 mm x 100 mm 5 pc(s)
2346111
282 mm
5 pc(s)
100 mm
400
PFERD TOOLS BA 100/282 A 600 CK 45001168 Sandpaper belt Grit size 600 (L x W) 282 mm x 100 mm 5 pc(s)
2346112
282 mm
5 pc(s)
100 mm
600
Description
For aggressive grinding with the highest cutting performance on hard, poorly heat-conducting materials. Constant maximum performance through self-sharpening ceramic grains.Grinding active additives in the coating achieve a significantly higher removal rate, prevent the clogging and cause a cooler grinding.
This text is machine translated.
Description
For aggressive grinding with the highest cutting performance on hard, poorly heat-conducting materials. Constant maximum performance through self-sharpening ceramic grains.Grinding active additives in the coating achieve a significantly higher removal rate, prevent the clogging and cause a cooler grinding.