Tape grinding hand piece with belt grinding attachment and sliding clutch G28/Ø 28 mm, suitable for BW 10 SE 11 DIN 10/G28, BW 10 SE 11 DIN 10/G28 2 m, BW 10 SE 11 DIN 15/G28, BW 10 SE 11 DIN 10/G28 OHA, BW 10 SE 11 DIN 10/G28 OHA 2 m and BW 10 SE 11 DIN 15/G28 OHA. Belt grinding attachment without attachment arm. Belt grinding attachment holder suitable for belt grinding attachment arm BVA 9/25 x 520, BVA 9/25-1 x 520, BVA 4/16 x 520, BVA 9/16 x 520, BVA 12/19 x 520 and BVA 18/23 x 520. Per spanner 1x SKS SW 2.5 mm and 1x SKS SW 4 mm, 1 protective cover.
Technical data
- Max. RPM 17100 RPM
- Speed range, from: 750 RPM
- Speed range, up to: 17100 RPM
- Belt speed of 0.9 m/s.
- Belt speed, up to: 20.6 m/s.
- Gear ratio: 1:1
- Metric width: 45 mm
- Handpiece coupling G: 28
- Length metric: 300 mm
- Net weight: 0,766 kg
- Height: 75 mm
This text is machine translated.