Tape grinding hand piece with belt grinding attachment and sliding clutch G16, suitable for BW 4 DIN 10/G16, BW 4 DIN 10/G16 OHA, BW 6 DIN 10/G16, BW 6 DIN 10/G16 OHA. Belt grinding attachment without attachment arm. Belt grinding attachment holder suitable for belt grinding attachment arm BSVAK 9/25 x 305, BSVAK 9/25-1 x 305, BSVAK 4/16 x 305, BSVAK 9/9 x 305 and BSVAK 9/16 x 305. A clamping wrench SKS SW 4 mm, 1x protective cover.
Technical data
- Max. RPM 20000 RPM
- Belt speed of 12.2 m/s.
- Belt speed, up to: 12.2 m/s.
- Gear ratio: 1.8:1
- Metric width: 40 mm
- Usable bandwidth: 305
- Handpiece coupling G: 16
- Length metric: 160 mm
- Net weight: 0,403 kg
- Height: 75 mm
This text is machine translated.