Tape grinding hand piece with belt grinding attachment and friction clutch G22/Ø 22 mm, suitable for BW 7 DIN 10/G22, BW 7 DIN 10/G22 2 m, BW 7 DIN 10/G22 OHA, BW 7 DIN 10/G22 OHA 2 m. Band grinding attachment without attached arm. Belt grinding attachment holder suitable for belt grinding attachment arm BVA 9/25 x 520, BVA 9/25-1 x 520, BVA 4/16 x 520, BVA 9/16 x 520, BVA 12/19 x 520 and BVA 18/23 x 520. Per spanner 1x SKS SW 2.5 mm and 1x SKS SW 4 mm, 1 protective cover.
Technical data
- Max. RPM 17100 RPM
- Speed range, from: 11000 RPM
- Speed range, up to: 17100 RPM
- Belt speed of 13.3 m/s.
- Belt speed, up to: 20.6 m/s.
- Gear ratio: 1:1
- Metric width: 45 mm
- Usable bandwidth: 520, 610
- Handpiece coupling G: 22
- Length metric: 300 mm
- Net weight: 0,766 kg
- Height: 75 mm
This text is machine translated.