The Stearat coating is a non-stick coating (AC), which prevents the addition of the leaf product. The ECO AC design with corundum A is a cost-effective alternative for universal grinding tasks in industry and trade. Sheets of paper according to ISO 21948. The grain 80 is supplied in the pack unit of 50.
Technical data
- Metric width: 230 mm
- Abrasives: Corundum A
- Length metric: 280 mm
- Grain size: 80
Benefits:
- High sanding performance due to very good grain grip.
- The non-stick coating (AC) prevents the addition in case of low wear.
- High tensile strength and optimum quality.
Application recommendations:
- If necessary, tear to the required dimension.
Editable materials:
- Aluminium
- Cast iron
- Brass
- Bronze
- Cast steel
- Cobalt base alloys
- Copper
- Fibre-reinforced thermoplastics (GRP, CFK)
- Grey iron / nodular iron (GG/GJL, GGG/GJS)
- Hardened, tempered steels over 1,200 N/mm² (less than 38 HRC)
- Nickel base alloys (e.g. Inconell and Hasteloy)
- Stainless steel (INOX)
- Steel materials with a hardness greater than 54 HRC
- Steels up to 1,200 N/mm² (less than 38 HRC)
- Thermoplastic
- Titanium
- Titanium alloys
- Zinc
Processing tasks:
- Clean
- Step-by-step fine grinding
- Roughing
- Surface treatment
Drive types:
- Manual insert
This text is machine translated.