There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
The sheet material paper conforms to ISO 21948. Sheet material Paper waterproof, SiC design: The abrasive SiC enables the application on paint and glass. Especially suitable for all wet grinding work in conventional paint structures. Advantages: Very flexible light paper Very good grain adhesion in wet and dry sanding Can be used Sheet material Paper, design Corundum A:cost-effective alternative for normal use when processing painted surfaces on wood and metals.Advantages: Stable paper Good grinding performance Ordering information for BP: The sizes 100, 120, 150, 180 and 220 are supplied in the pack unit 100 pieces.
This text is machine translated.
Technical specifications
Product type
Sandpaper
Grit size
240
Length
280 mm
Width
230 mm
Content
10 pc(s)
Dim
(L x W) 280 mm x 230 mm
Variants(All information is without VAT, plus shipping costs)
Content
Grit size
PFERD TOOLS BP W 230x280 SiC 240 45098034 Sandpaper Grit size 240 (L x W) 280 mm x 230 mm 10 pc(s)
2348460
This article
10 pc(s)
240
PFERD TOOLS BP W 230x280 SiC 120 45014012 Sandpaper Grit size 120 (L x W) 280 mm x 230 mm 50 pc(s)
2346159
50 pc(s)
120
PFERD TOOLS BP W 230x280 SiC 180 45014018 Sandpaper Grit size 180 (L x W) 280 mm x 230 mm 50 pc(s)
2346160
50 pc(s)
180
PFERD TOOLS BP W 230x280 SiC 120 45098032 Sandpaper Grit size 120 (L x W) 280 mm x 230 mm 10 pc(s)
2348458
10 pc(s)
120
PFERD TOOLS BP W 230x280 SiC 320 45098035 Sandpaper Grit size 320 (L x W) 280 mm x 230 mm 10 pc(s)
2348461
10 pc(s)
320
PFERD TOOLS BP W 230x280 SiC 400 45098036 Sandpaper Grit size 400 (L x W) 280 mm x 230 mm 10 pc(s)
2348462
10 pc(s)
400
PFERD TOOLS BP W 230x280 SiC 600 45098037 Sandpaper Grit size 600 (L x W) 280 mm x 230 mm 10 pc(s)
2348463
10 pc(s)
600
PFERD TOOLS BP W 230x280 SiC 800 45098038 Sandpaper Grit size 800 (L x W) 280 mm x 230 mm 10 pc(s)
2348464
10 pc(s)
800
PFERD TOOLS BP W 230x280 SiC 1000 45098039 Sandpaper Grit size 1000 (L x W) 280 mm x 230 mm 10 pc(s)
2348465
10 pc(s)
1000
PFERD TOOLS BP W 230x280 SiC 1200 45098040 Sandpaper Grit size 1200 (L x W) 280 mm x 230 mm 10 pc(s)