The ECO W design with silicon carbide (SiC) is an economical alternative for the use on paint and glass. Especially suitable for all wet grinding work with conventional paint structures Sheets of paper according to ISO 21948. The grain 400 is supplied in the pack unit of 50.
Technical data
- Metric width: 230 mm
- Abrasives: Silicon carbide SiC/C.
- Length metric: 280 mm
- Grain size: 400
Benefits:
- Very good grain adhesion on very flexible, light paper.
- Highest grinding performance.
- Can be used in wet and dry grinding.
- High tensile strength and optimum quality.
Application recommendations:
- If necessary, tear to the required dimension.
Editable materials:
- Aluminium
- Cast iron
- Brass
- Bronze
- Cast steel
- Cobalt base alloys
- Copper
- Fibre-reinforced thermoplastics (GRP, CFK)
- Grey iron / nodular iron (GG/GJL, GGG/GJS)
- Hardened, tempered steels over 1,200 N/mm² (less than 38 HRC)
- Nickel base alloys (e.g. Inconell and Hasteloy)
- Stainless steel (INOX)
- Steel materials with a hardness greater than 54 HRC
- Steels up to 1,200 N/mm² (less than 38 HRC)
- Thermoplastic
- Titanium
- Titanium alloys
- Zinc
Processing tasks:
- Clean
- Step-by-step fine grinding
- Roughing
- Surface treatment
Drive types:
- Manual insert
This text is machine translated.