There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Deburr; clean; removal of paint; removal of paint; removal of rust; Discard; remove oxide layers; weld seam processing; fillet seam processing; root seam processing
Stainless steel
100 mm
Description
Suitable for light brushes such as deburring, cleaning and polishing. Owing to the front side insert with the entire brush surface particularly suitable for brush work on small surfaces.Drive types:- Flexible shaft drive- Straight grinderUses:- Deburr- Polish- CleanApplication refrence:- Use brushes with natural trim with polishing pastes to achieve the optimum polishing result. Detailed information and ordering data for polishing pastes can be found in the catalog area 4.Material:- Aluminium- Stainless steel (INOX)- Cast iron- Wood- Steel, cast steelProduct advantages:- Optimal adaptation to the contour of the workpieces thanks to high flexibility.
This text is machine translated.
Description
Suitable for light brushes such as deburring, cleaning and polishing. Owing to the front side insert with the entire brush surface particularly suitable for brush work on small surfaces.Drive types:- Flexible shaft drive- Straight grinderUses:- Deburr- Polish- CleanApplication refrence:- Use brushes with natural trim with polishing pastes to achieve the optimum polishing result. Detailed information and ordering data for polishing pastes can be found in the catalog area 4.Material:- Aluminium- Stainless steel (INOX)- Cast iron- Wood- Steel, cast steelProduct advantages:- Optimal adaptation to the contour of the workpieces thanks to high flexibility.
This text is machine translated.
What kind of Wire Cups & Brushes are you looking for?