Vacuum-soldered diamond-dry drill DCD are suitable for drilling holes and round cut-outs in tiles and tiles for e.g. water connections, sockets and light switches. With M14 thread for use on angle grinders 115/125 mm.
Technical data
- PFERD TOOLS type: DCD 30xM14 FL SG
- Max. RPM 13300 RPM
- Max. Workpiece thickness 40 mm
- Abrasive: Diamond
- ø Outer metric: 30 mm
- ø Thread: M14
- Height, lining: 10 mm
Benefits:
- Very long service life.
- Comfortable working and high cutting quality - no edge breakouts on workpieces with high quality surfaces.
- Special loading arrangement protects against overheating of the drill and the workpiece.
Application recommendations:
- Diamond dry drills are used in both wet and dry grinding. If possible, wet grinding is always preferable to dry grinding. This reduces tool wear, thermal damage and dust exposure.
Editable materials:
- Tiles
Processing tasks:
- Create breakthroughs
- Drilling
Drive types:
- Angle grinder
- Battery angle grinder
This text is machine translated.