Vacuum-soldered diamond-dry drill for drills is particularly well suited for drilling holes in tiles and tiles The wax filling provides for a self-cooling effect.
Technical data
- Max. RPM 3000 RPM
- Max. Workpiece thickness 32 mm
- Abrasive: Diamond
- HEX-DS 8 mm
- ø Outer metric: 6 mm
- Height, lining: 10 mm
Benefits:
- Self-cooling effect thanks to wax filling in the drill.
- Comfortable working and high cutting quality - no edge breakouts on workpieces with high quality surfaces.
- Very good grip and no slipping in the drill chuck thanks to the hexagonal shaft.
Application recommendations:
- Diamond dry drills are used in both wet and dry grinding. If possible, wet grinding is always preferable to dry grinding. This reduces tool wear, thermal damage and dust exposure.
Editable materials:
- Tiles
Processing tasks:
- Create breakthroughs
- Drilling
Drive types:
- Drill
This text is machine translated.