Electric drives are "universal all-rounder". They offer high performance in terms of size and weight. They are particularly suitable for use with grinding tools that require constant speed. Electric drives can be used almost anywhere. They are used in many industries in different processes. The variable electronic speed control permits the use of various tools on a single tool drive. Electrical straight grinder with elastic bearing, which is at the highest technical level and corresponds to the latest ergonomic knowledge and requirements. The digital electronics allows constant hold of the set speed. 4 m power cable, collet 6 mm, 2 chuck key. Drive with 230 V and EU plug.
Technical data
- Power consumption: 750 watts
- Power output: 410 watts
- Speed range, from: 8500 RPM
- Speed range, up to: 28000 RPM
- Clamp clamp group: 22
- Design: Elastic storage
- Voltage, of: 230 volts
- Metric width: 77 mm
- Incl. Ø Collet [mm]: 6 mm
- Length metric: 410 mm
- Net weight: 1.8 kg
- Height: 77 mm
Benefits:
- Continuously variable speed control enables the use of a wide range of tools on a single tool drive.
- The digital electronics allow the set speed to be kept constant.
- Overload protection.
- Soft start-up for the protection of people, tools and drive.
- Restart protection in the event of a voltage drop (USP).
Application recommendations:
- Suitable for European markets.
Safety Instructions:
- Universal motor for 1-phase alternating current.
HORSE FFICY:
- PFERDEFFICENCY recommends the drive for long, fatigue-free working.
This text is machine translated.