
Technical specifications
- Shape: Straight design EHT (shape 41)Grain size: 60Abrasive:A
- Product type
Cutting disc (straight)
- Content
25 pc(s)
- (Ø)
125 mm
- Type
Straight
- Bore Ø
22.23 mm
- Thickness
1
- Rotational speed (max.)
12200 U/min
- Material suitability
Stainless steel
Steel
- Dim
(Ø) 125 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2442421 PFERD TOOLS EHT 125-1,0 SGP STEELOX 61331421 Cutting disc (straight) 125 mm 25 pc(s) Stainless steel, Steel
User & Safety Instructions
User & Safety Instructions 2442421 PFERD TOOLS EHT 125-1,0 SGP STEELOX 61331421 Cutting disc (straight) 125 mm 25 pc(s) Stainless steel, Steel
Description
Cutting wheel for steel and stainless steel (INOX) with high separation power and excellent service life. Specially optimized for use on thin sheets and profiles.Drive types:- Angle grinderUses:- Create breakthroughs- Separation of thin sheets and profilesMaterial:- Stainless steel (INOX)- SteelProduct advantages:- Excellent service life on thin sheets and profiles thanks to wear-resistant binding system.- Can be used universally on steel and stainless steel (INOX).- Fast work progress thanks to high separation performance.
This text is machine translated.
This text is machine translated.













