For highly aggressive grinding with ultimate ablation rate on steel materials, hard and poorly heat-conducting materials with a simultaneously extremely long tool life.Ultimate, constant maximum performance thanks to the VICTOGRAIN grinding grain.Abrasive additives in the coating achieve significantly higher removal rate, prevent joining and produce a cooler finish.Drive types:- Angle grinder- Battery angle grinderUses:- Elegalize- Deburr- Surface treatment- Edge machining- Weld seam processingMaterial:- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Non-ferrous metal- Stainless steel (INOX)- Steel, cast steel- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel
This text is machine translated.