For aggressive grinding with the highest surface removal rate on hard, tough and low-heat-conducting materials. Constant high performance by self sharpening ceramic grain. Abrasive additives in the lining achieve significantly higher removal rate, prevent joining and produce a cooler finish. Sanding sleeves are ISO 2421-compliant, with the words "cylindrical grinding sleeves". GSB = Large pack of grinding sleeves
Technical data
- RPM, opt., from: 30000 RPM
- RPM, opt., up to: 44000 RPM
- Abrasives: Ceramic grain CO-COOL
- Ø inner metric: 10 mm
- ø Outer metric: 10 mm
- Grain size: 80
- Height: 20 mm
Benefits:
- The packaging size is Ideal suitable for industrial needs.
- Secure fit of the sanding sleeve on the sanding sleeve support by extending the support in use.
- Excellent service life thanks to special production processes – even under the toughest conditions.
- Highest economic efficiency due to particularly high material removal and high aggressiveness of the abrasive.
Application recommendations:
- To change the grinding sleeves easily, pull them up and down with a slight right turn. While doing this, leave the grinding sleeve support clamped into the tool drive.
- To ensure that the sanding sleeve is securely seated, observe the minimum speed of the sanding sleeve support.
- For best performance at a recommended cutting speed of 20-30 m/s.
- Use sanding oil suitable for the material to significantly increase tool life and grinding performance.
Editable materials:
- Aluminium
- Cast iron
- Bronze
- Cobalt base alloys
- Grey iron / nodular iron (GG/GJL, GGG/GJS)
- Nickel base alloys (e.g. Inconell and Hasteloy)
- Stainless steel (INOX)
- Titanium
Processing tasks:
- Deburr
- Step-by-step fine grinding
- Elegalize
- Roughing
- Sharpen
- Surface treatment
- Weld seam processing
- Edge machining
Drive types:
- Flexible shaft drive
- Straight grinder
Ordering Information:
- Please order the grinding sleeve carrier separately.
Safety Instructions:
- The maximum permissible peripheral speed is 30 m/s.
- For safety reasons, the specified maximum permissible speed must never be exceeded.
- Do not allow the grinding sleeves to survive on the grinding sleeve carrier.
This text is machine translated.