Special tool for machining aluminum alloys in robot-guided applications. Also suitable for circumferential milling and for milling out root seams. Design HSD-R for flat and radial use. High speed disc ALUMASTER RS including mounting screws.
Benefits:
- Exceptionally high machining capacity.
Application recommendations:
- The tool is primarily designed for use on aluminum, aluminum kneading alloys and cast aluminum. Non-ferrous metals of low strength and fiber-reinforced plastics can also be worked on. This must be checked in individual cases in connection with the application.
Editable materials:
- Aluminium
- Brass
- Bronze
- Copper
- Fibre-reinforced thermoplastics (GRP, CFK)
- Fiber reinforced thermoset (GRP, CFK) fiber content ≤ 40%
- Fiber reinforced thermoset (GRP, CFK) fiber content > 40 %
- Hard aluminum alloys
- Non-ferrous metal hard
- Plastics
- Soft aluminum alloys
- Thermoplastic
- Tough aluminum alloys
- Zinc
Processing tasks:
- Milling
- Cut out
- Surface treatment
- Weld seam processing
Drive types:
- robots
- Machining centers
This text is machine translated.