There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PFERD TOOLS Inner brush IBU 04100 ST 0,15 43679411 10 pc(s)
2443941
Roughing; deburring; cleaning; removal of rust; Remove oxide layers
Steel
4 mm
Description
Especially suitable for de-burring and cleaning pipes, threads, bushes and cylinders. Apart from a thread, some variants additionally have a shaft attack: Thread M6 = Shaft approach 6 mm Thread 3/8 = Shank end 10 mmDrive types:- Drill- Manual insertUses:- Deburr- Clean- Remove oxide layersApplication refrence:- Insert into the workpiece before turning.- Use in clockwise direction.Material:- Non-ferrous metal soft- Copper- Brass- Zinc- WoodProduct advantages:- Clamping in clamps is possible by means of integrated shaft approach.
This text is machine translated.
Description
Especially suitable for de-burring and cleaning pipes, threads, bushes and cylinders. Apart from a thread, some variants additionally have a shaft attack: Thread M6 = Shaft approach 6 mm Thread 3/8 = Shank end 10 mmDrive types:- Drill- Manual insertUses:- Deburr- Clean- Remove oxide layersApplication refrence:- Insert into the workpiece before turning.- Use in clockwise direction.Material:- Non-ferrous metal soft- Copper- Brass- Zinc- WoodProduct advantages:- Clamping in clamps is possible by means of integrated shaft approach.
This text is machine translated.
What kind of Wire Cups & Brushes are you looking for?