Very aggressive working brush. Suitable for heavy brush work in metal construction such as scouring, de-rust, de-burring, cleaning of welding joints and removing remaining glue and welding spatters. In order to meet the special requirements for the machining of stainless steel (INOX), PFERD uses wire quality 1.4310 (V2A) on all INOX brushes. Practical experience from the industrial environment confirms that it has a very good corrosion resistance with optimal service life. All PFERD brushes with INOX finish are marked in blue and are suitable for use on all stainless steel (INOX) such as V4A. Wire quality 1.4310 has a tendency to ferromagnetic behavior in cold solidification, i.e. it is attracted by magnets.;This is due to a structural change caused by deformation, e.g. during wire pulling. This does not affect the quality and corrosion resistance of the INOX trim. It retains its corrosion resistant properties. Stainless steel wire (INOX) can withstand temperatures of up to 450 °C.
Technical data
- Number of pots: 30 pieces
- Packaging: POS packaging
- Max. RPM 10000 RPM
- RPM, opt., from: 4000 RPM
- RPM, opt., up to: 10000 RPM
- Metric width: 13 mm
- Recording system: Thread
- Ø crew material: 0.35 mm
- ø Outer metric: 150 mm
- Ø Thread: M14x2
- Crew material: Stainless steel wire (INOX)
- Length, trim: 28 mm
Benefits:
- Extremely high stocking density for optimum service life.
- High working comfort due to quiet running without breaking the brush.
- Suitable for machining corners and edges, as the heads turn less.
- Aggressive brush effect due to high rigidity of the wire heads.
- Very good corrosion resistance.
Application recommendations:
- Please note the recommended speeds.
- For optimum results, use high-performance angle grinders.
Editable materials:
- Aluminium
- Bronze
- Cobalt base alloys
- High-temperature resistant materials
- Nickel base alloys (e.g. Inconell and Hasteloy)
- Nickel or titanium super alloys
- Other non-ferrous metals
- Soft titanium alloys (tensile strength 500 N/mm²)
- Stainless steel (INOX)
- Titanium
- Titanium alloys
Processing tasks:
- Clean
- Deburr
- Rust removal
- Discard
- Remove the start-up colors
- Remove oxide layers
- Remove paint
- Root seam processing
- Weld seam processing
- Fillet seam processing
Drive types:
- Angle grinder
HORSE GONOMICS:
- PFERDERGONOMICS recommends the COMBITWIST design in order to sustainably reduce the vibration development resulting from the use and to improve the working comfort.
This text is machine translated.