Very aggressive working brush. Suitable for heavy brush work in metal construction such as scouring, de-rust, de-burring, cleaning of welding joints and removing remaining glue and welding spatters. Steel wire is the most common stocking material. Brushes with a steel wire filler are particularly well suited to surface treatment and deburring. PFERD special wire has a high tensile and flexural strength. This ensures an optimal wear of the wire as well as a high durability, even in extreme brush applications Steel wire can withstand temperatures of up to 300 °C.
Technical data
- Number of pots: 30 pieces
- Packaging: POS packaging
- Max. RPM 9000 RPM
- RPM, opt., from: 4500 RPM
- RPM, opt., up to: 8500 RPM
- Metric width: 13 mm
- Recording system: Thread
- Ø crew material: 0.5 mm
- ø Outer metric: 178 mm
- Ø Thread: M14x2
- Crew material: Steel wire (ST)
- Length, trim: 41 mm
Benefits:
- Extremely high stocking density for optimum service life.
- High working comfort due to quiet running without breaking the brush.
- Suitable for machining corners and edges, as the heads turn less.
- Aggressive brush effect due to high rigidity of the wire heads.
- Long service life thanks to the use of PFERD special wire.
Application recommendations:
- Please note the recommended speeds.
- For optimum results, use high-performance angle grinders.
Editable materials:
- Cast iron
- Cast steel
- Steel, cast steel
- Steel materials with a hardness greater than 54 HRC
- Steels up to 1,200 N/mm² (less than 38 HRC)
Processing tasks:
- Clean
- Deburr
- Rust removal
- Discard
- Remove oxide layers
- Remove paint
- Root seam processing
- Weld seam processing
- Fillet seam processing
Drive types:
- Angle grinder
HORSE GONOMICS:
- PFERDERGONOMICS recommends the COMBITWIST design in order to sustainably reduce the vibration development resulting from the use and to improve the working comfort.
This text is machine translated.