
Highlights & Details
POS 2-row potted TBG HD Ø 65 mm M14 stainless steel wire Ø 0.50 mm angle grinder
- The brush is degreased and leaves no oil residue on the workpiece
- Extremely high stocking density for optimal service life
- Two-row construction enables fast brush results thanks to a larger crew width
- Very comfortable to work thanks to smooth operation on corners and edges
- Aggressive brush effect thanks to the high rigidity of the wire heads
- Very good corrosion resistance
Technical specifications
- Number of pots: 48 pieces
- RPM, 12500 RPM max.
- RPM, opt., from: 5000 RPM
- RPM, opt., up to 12500 RPM
- Ø Crew material: 0.5 mm
- ø Outer metric: 65 mm
- Length, fitting 22 mm
- Uses
Cleaning
Deburr
Dust Collection
Be amazed
Remove the start-up colors
Remove oxide layers
Expenses
Root seam working
Welding processing
Fillet weld processing
- Product type
Cup
- (Ø)
65 mm
- Thread size
M14
- Material
Stainless steel V2A
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3047744 PFERD TOOLS POS 2-row potted TBG HD Ø 65 mm M14 stainless steel wire Ø 0.50 mm angle grinder POS TBG 65/M14 INOX 0,50 2R
Information
Information 3047744 PFERD TOOLS POS 2-row potted TBG HD Ø 65 mm M14 stainless steel wire Ø 0.50 mm angle grinder POS TBG 65/M14 INOX 0,50 2R
Description
Application recommendations
Please observe the recommended speeds.
For optimum results, use high-performance angle grinders.
Materials
Aluminium
Bronze
Cobalt base alloys
Non-ferrous metal, hard
High-temperature resistant materials
Nickel-based alloys (e.g. Inconell and Hasteloy)
Nickel or titanium super alloys
Other non-ferrous metals
Soft titanium alloys (tensile strength 500 N/mm²)
Stainless steel
Titanium
Titanium alloys
Drive types
Angle grinder
This text is machine translated.











