
Technical specifications
- Uses
Cleaning
Dust Collection
Remove the start-up colors
Remove oxide layers
Expenses
Roughing
Welding processing
- Product type
Handheld
- Material
Aluminium
- Content
1 Set
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3047784 PFERD TOOLS POS brush set hand brush curved BSO HBG 1-row noble steel-brass-wire-Ø0,30 POS SET BSO HBG 43900005 1 Set
Information
Information 3047784 PFERD TOOLS POS brush set hand brush curved BSO HBG 1-row noble steel-brass-wire-Ø0,30 POS SET BSO HBG 43900005 1 Set
Description
Ideal for cleaning jobs in awkward spaces, such as angles, pipes, etc. It contains one hand brush each with stocking material steel wire (brass steel wire), stainless steel wire and brass wire.
Product advantages
Brass-coated steel wire is less prone to corrosion.
Materials
Aluminium
Brass
Cast iron
Cast steel
Copper
Non-ferrous metal, hard
Other non-ferrous metals
Soft wood
Stainless steel
Steel
Steel, cast steel
Timber
Drive types
Manual insert
This text is machine translated.
Product advantages
Brass-coated steel wire is less prone to corrosion.
Materials
Aluminium
Brass
Cast iron
Cast steel
Copper
Non-ferrous metal, hard
Other non-ferrous metals
Soft wood
Stainless steel
Steel
Steel, cast steel
Timber
Drive types
Manual insert
This text is machine translated.
Features
- Brass-coated steel wire is less prone to corrosion












