
Highlights & Details
POS COMBITWIST round brush closed RBG HD Ø 125x12 mm M14 stainless steel wire-Ø 0.35mm angle grinder
- The brush is degreased and leaves no oil residue on the workpiece
- Extremely high stocking density for optimal service life
- High working comfort through smooth running without breaking down the brush
- Suitable for machining corners and edges, as the heads screw less
- Aggressive brush effect thanks to the high rigidity of the wire heads
- Very good corrosion resistance
Technical specifications
- Number of pots: 24 pieces
- RPM, 12500 RPM max.
- RPM, opt., from: 4400 RPM
- RPM, opt., up to 12500 RPM
- Metric width 12 mm
- Ø Crew material: 0.35 mm
- ø Outer metric: 125 mm
- Length, fitting 28 mm
- Uses
Cleaning
Deburr
Dust Collection
Be amazed
Remove the start-up colors
Remove oxide layers
Expenses
Root seam working
Welding processing
Fillet weld processing
- Product type
Circular
- (Ø)
125 mm
- Thread size
M14
- Material
Stainless steel V2A
- Content
1 pc(s)
- Width
12 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3047720 PFERD TOOLS POS COMBITWIST round brush closed RBG HD Ø 125x12 mm M14 stainless steel wire-Ø 0.35mm angle grinder POS RBG
Information
Information 3047720 PFERD TOOLS POS COMBITWIST round brush closed RBG HD Ø 125x12 mm M14 stainless steel wire-Ø 0.35mm angle grinder POS RBG
Description
Application recommendations
Please observe the recommended speeds.
For optimum results, use high-performance angle grinders.
Materials
Aluminium
Bronze
Cobalt base alloys
High-temperature resistant materials
Nickel-based alloys (e.g. Inconell and Hasteloy)
Nickel or titanium super alloys
Other non-ferrous metals
Soft titanium alloys (tensile strength 500 N/mm²)
Stainless steel
Titanium
Titanium alloys
Drive types
Angle grinder
HORSE VALUE
PFERGONOMICS recommends the COMBITWIST design in order to reduce the vibration development resulting from the use and to improve the working comfort.
This text is machine translated.











