
Highlights & Details
POS COMBITWIST round brush closed RBG HD Ø 125x12x22.2 mm steel wire Ø 0.50 mm angle grinder
- Extremely high stocking density for optimal service life
- High working comfort through smooth running without breaking down the brush
- Suitable for machining corners and edges, as the heads screw less
- Aggressive brush effect thanks to the high rigidity of the wire heads
- Long service life through the use of special HORSE wire
Technical specifications
- Number of pots: 24 pieces
- RPM, 12500 RPM max.
- RPM, opt., from: 5500 RPM
- RPM, opt., up to 12500 RPM
- Metric width 12 mm
- Ø Hole 22.2 mm
- Ø Crew material: 0.5 mm
- ø Outer metric: 125 mm
- Length, fitting 28 mm
- Uses
Cleaning
Deburr
Dust Collection
Be amazed
Remove oxide layers
Expenses
Root seam working
Welding processing
Fillet weld processing
- Product type
Circular
- (Ø)
125 mm
- Shank Ø
22.2 mm
- Material
Steel
- Content
1 pc(s)
- Width
12 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3047713 PFERD TOOLS POS COMBITWIST round brush closed RBG HD Ø 125x12x22.2 mm steel wire Ø 0.50 mm angle grinder POS RBG 12512/2
Information
Information 3047713 PFERD TOOLS POS COMBITWIST round brush closed RBG HD Ø 125x12x22.2 mm steel wire Ø 0.50 mm angle grinder POS RBG 12512/2
Description
Application recommendations
Please observe the recommended speeds.
For optimum results, use high-performance angle grinders.
Materials
Cast iron
Cast steel
Steel, cast steel
Steel materials with a hardness greater than 54 HRC
Steel up to 1,200 N/mm² (less than 38 HRC)
Drive types
Angle grinder
Flexible wave drive
Straight grinder
HORSE VALUE
PFERGONOMICS recommends the COMBITWIST design in order to reduce the vibration development resulting from the use and to improve the working comfort.
This text is machine translated.











