Universal cutting wheel for effective cutting of different materials such as wood with embedded nails, plastics (e.g. pipes), non-ferrous metals and dry construction materials. Accurate and clean cuts are achieved thanks to the cutting edge made of sharp carbide grains.
Benefits:
- Ideal choice for changing materials.
- Optimum cutting speed because of the constant diameter and high cutting comfort.
- Made in Germany.
- Meets all required safety standards.
- Long life thanks to special binding of the carbide grain with the steel body.
Application recommendations:
- Use on angle grinders (mounting ø 22.23 mm).
Editable materials:
- Abrasives
- Aluminium
- Brass
- Brick
- Bronze
- Chipboard
- Copper
- Duroplast
- Elastomers
- Fibre-reinforced thermoplastics (GRP, CFK)
- Fiber reinforced thermoset (GRP, CFK) fiber content ≤ 40%
- Fiber reinforced thermoset (GRP, CFK) fiber content > 40 %
- Graphite and electric carbon
- Hard aluminum alloys
- Non-ferrous metal hard
- Hard wood
- Other non-ferrous metals
- Other
- Plastics
- Soft aluminum alloys
- Non-ferrous metal soft
- Soft stones
- Soft wood
- Stainless steel (INOX)
- Steel
- Stone
- Thermoplastic
- Tiles
- Tough aluminum alloys
- Wood
- Zinc
- Concrete
Processing tasks:
- Disconnect
- Separation of pipes
- Separation of profiles
- Separation of sheet metal
- Separation of solid material
- Separation of thin sheets and profiles
Drive types:
- Angle grinder
- Battery angle grinder
This text is machine translated.