
Technical specifications
- RPM, 10000 RPM max.
- RPM, opt., from: 5000 RPM
- RPM, opt., up to 7500 RPM
- Metric width 20 mm
- Ø Drilling, max.: 20 mm
- Ø Crew material: 0.2 mm
- ø Outer metric: 80 mm
- Length, fitting 20 mm
- Uses
Cleaning
Deburr
Dust Collection
Remove oxide layers
Expenses
Roughing
- Product type
Circular
- (Ø)
80 mm
- Material
Steel
- Content
1 pc(s)
- Width
20 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3047759 PFERD TOOLS POS round brush wide untapped RBU Ø80x20xvariable Drill steel wire Ø0,20 Sanding block POS RBU 8020/20 ST 0,
Information
Information 3047759 PFERD TOOLS POS round brush wide untapped RBU Ø80x20xvariable Drill steel wire Ø0,20 Sanding block POS RBU 8020/20 ST 0,
Description
Exceptionally suitable for medium heavy brush work on large work pieces in hand-managed and machine application Steel wire is the most common stocking material. Brushes with a steel wire filler are particularly well suited to surface treatment and deburring. HORSE special wire possesses a high tensile and bending resistant. This ensures an optimal wear of the wire as well as a high durability, even in extreme brush applications Steel wire can withstand temperatures of up to 300 °C. Designed for universal use in the workshop.
Application recommendations
Please observe the recommended speeds.
Materials
Cast iron
Duroplast
Elastomers
Steel, cast steel
Thermoplastic
Timber
Drive types
Flexible wave drive
Straight grinder
This text is machine translated.
Application recommendations
Please observe the recommended speeds.
Materials
Cast iron
Duroplast
Elastomers
Steel, cast steel
Thermoplastic
Timber
Drive types
Flexible wave drive
Straight grinder
This text is machine translated.
Features
- Can be used on all conventional stationary drive machines and grinding blocks thanks to variable bore diameters
- Optimal adaptation to the contour of the workpieces thanks to high flexibility
- Long service life through the use of special HORSE wire
- Creates fine surfaces











