The RCK continuously variable speed control drive system is an innovative solution that produces less noise and less vibration than conventional drives. Through the combination with the mobile control unit and various handpieces, the system is especially light, comfortable and flexible for users in use. Moreover, the handpieces enable the use of various tools in almost all branches. The RCK drive system was designed with the focus on ergonomics and efficiency. It enables comfortable working at highest productivity in continuous use. RCK handpieces possess a brushless motor with high speed stability and improved ergonomy. RCK handpiece with aluminum housing in a slim design. 1.8 m Hand tool cable, SPZ size 17 3 mm, 2 wrench (1x SPS VK 4 mm, 1x STS D 2.35 mm).
Benefits:
- Straight handpiece in particularly slim and light design.
- Very high rotational speed and very quiet.
- Low maintenance through brushless motor for filigree work.
Safety Instructions:
- Start/stop switch on handle.
This text is machine translated.