The RCK continuously variable speed control drive system is an innovative solution that produces less noise and less vibration than conventional drives. Through the combination with the mobile control unit and various handpieces, the system is especially light, comfortable and flexible for users in use. Moreover, the handpieces enable the use of various tools in almost all branches. The RCK drive system was designed with the focus on ergonomics and efficiency. It enables comfortable working at highest productivity in continuous use. RCK handpieces possess a brushless motor with high speed stability and improved ergonomy. Straight RCK handpiece. 2 chuck, 6 mm clamping pliers, 2 m hand-held cable.
Technical data
- Power output: 380 watts
- Speed range, from: 5000 RPM
- Speed range, up to: 10000 RPM
- Clamp clamp group: 21
- Design: No specification
- Metric width: 39 mm
- Incl. Ø Collet [mm]: 6 mm
- Length metric: 282 mm
- Net weight: 0,877 kg
- Height: 39 mm
Benefits:
- Robust design with innovative construction for particularly low-noise working.
- Increases productivity by up to 50% thanks to constant speed.
- Comfortable, ergonomic working with fast, optimal results.
- Can be used with power supply or mobile with battery for a variety of industrial applications.
- Can also be used within conductive components in battery mode.
HORSE GONOMICS:
- Due to its special design, the RCK drive system is particularly quiet in operation.
- Through the interaction of the control unit and the handle, the RCK drive system is an energy- and cost-efficient alternative for industrial applications.
This text is machine translated.