The RCK continuously variable speed control drive system is an innovative solution that produces less noise and less vibration than conventional drives. Through the combination with the mobile control unit and various handpieces, the system is especially light, comfortable and flexible for users in use. Moreover, the handpieces enable the use of various tools in almost all branches. The RCK drive system was designed with the focus on ergonomics and efficiency. It enables comfortable working at highest productivity in continuous use. Control unit, which enables a precise control of different hand pieces. Achieves a maximum speed of 80,000 RPM and keeps it stable. Battery or AC adapter must be ordered separately. Control unit in L-BOXX – for convenient transport. Offers more protection for the control device in mobile use. With case (PFERD TOOLS L-BOXX 374 RCK STG) and control unit (RCK STG 10/800).
Benefits:
- Increases productivity by up to 50% thanks to constant speed.
- Comfortable, ergonomic working with fast, optimal results.
- Can be used with power supply or mobile with battery for a variety of industrial applications.
- Can also be used within conductive components in battery mode.
- Has intelligent control electronics.
- Robust, dust-proof housing.
PFERD TOOLS ERGONOMICS:
- Due to its special design, the RCK drive system is particularly quiet in operation.
- Through the interaction of the control unit and the handle, the RCK drive system is an energy- and cost-efficient alternative for industrial applications.
This text is machine translated.