Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
DIY & ToolsPneumatic ToolsAir Compression Accessories

PFERD TOOLS SE 11 DIN10/G28 87100951 Soul 1 pc(s)

EAN:
Part number:
Item no:
A thin horizontal line across the center of a blank white image, with a small double-chevron mark in the middle.
A thin horizontal line across the center of a blank white image, with a small double-chevron mark in the middle.
PFERD TOOLS
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Highlights & Details
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Description

Highlights & Details

PFERD TOOLS soul SE 11 DIN10/G28

  • Design: System flexible shaft 10

Technical specifications

  • - PFERD TOOLS type: SE 11 DIN10/G28
  • - Speed range, from: 750 RPM
  • - Speed range, up to: 18000 RPM
  • - Design: System flexible shaft 10
  • - Metric width: 11 mm
  • - Drive-side coupling, DIN: 10
  • - Workpiece-side coupling Ø metric: 7.5 mm
  • - Handpiece coupling G: 28
  • - Length metric: 1600 mm
  • - Net weight: 0,802 kg
  • - Ø drive-side coupling [mm]: M10
  • - Hand-side coupling Ø [mm]: 7.5/5.85
  • - ø Outer metric: 11 mm
  • - Height: 11 mm
Product type

Soul

Length

1600 mm

Weight

0.802 kg

UKCA

not relevant

Variants(All information is without VAT, plus shipping costs)

Product type
 
PFERD TOOLS SE 11 DIN10/G28 87100951 Soul 1 pc(s)
PFERD TOOLS SE 11 DIN10/G28 87100951 Soul 1 pc(s)

3773105

Unavailable
Conrad Electronic
This article
Soul
Minimum order quantity: 1
Multiple: 1
PFERD TOOLS SE 11 DIN 15/G28 86200314 Soul 1 pc(s)
PFERD TOOLS SE 11 DIN 15/G28 86200314 Soul 1 pc(s)

3773081

Unavailable
Conrad Electronic
Soul
Minimum order quantity: 1
Multiple: 1
PFERD TOOLS SE 11 DIN10/G28 2M 87100133 Soul 1 pc(s)
PFERD TOOLS SE 11 DIN10/G28 2M 87100133 Soul 1 pc(s)

3773103

Unavailable
Conrad Electronic
Soul
Minimum order quantity: 1
Multiple: 1
PFERD TOOLS SE 12 DIN10/G28 86200333 Soul 1 pc(s)
PFERD TOOLS SE 12 DIN10/G28 86200333 Soul 1 pc(s)

3773083

Unavailable
Conrad Electronic
Soul
Minimum order quantity: 1
Multiple: 1
PFERD TOOLS SE 12 DIN15/G28 86200334 Soul 1 pc(s)
PFERD TOOLS SE 12 DIN15/G28 86200334 Soul 1 pc(s)

3773084

Unavailable
Conrad Electronic
Soul
Minimum order quantity: 1
Multiple: 1
PFERD TOOLS SE 4 DIN10/G16 86200305 Soul 1 pc(s)
PFERD TOOLS SE 4 DIN10/G16 86200305 Soul 1 pc(s)

3773079

Unavailable
Conrad Electronic
Soul
Minimum order quantity: 1
Multiple: 1
PFERD TOOLS SE 4 PST-T DIN10/M4 1,5 m 87101802 Soul 1 pc(s)
PFERD TOOLS SE 4 PST-T DIN10/M4 1,5 m 87101802 Soul 1 pc(s)

3773111

Unavailable
Conrad Electronic
Soul
Minimum order quantity: 1
Multiple: 1
PFERD TOOLS SE 7 DIN10/G22 2M 86200329 Soul 1 pc(s)
PFERD TOOLS SE 7 DIN10/G22 2M 86200329 Soul 1 pc(s)

3773082

Unavailable
Conrad Electronic
Soul
Minimum order quantity: 1
Multiple: 1
PFERD TOOLS SE 7 DIN10/G22 86200309 Soul 1 pc(s)
PFERD TOOLS SE 7 DIN10/G22 86200309 Soul 1 pc(s)

3773080

Unavailable
Conrad Electronic
Soul
Minimum order quantity: 1
Multiple: 1
PFERD TOOLS SE DA 27 DIN 10/G22 80900244 Spare core 1 pc(s)
PFERD TOOLS SE DA 27 DIN 10/G22 80900244 Spare core 1 pc(s)

3773031

Unavailable
Conrad Electronic
Spare core
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3773105 PFERD TOOLS SE 11 DIN10/G28 87100951 Soul 1 pc(s)

Description

Flexible shafts consist of three components that can be combined in different ways: The flexible core (SE), the protective hose (SCH), the handle (HA). The flexible core consists of four to ten layers of wire according to DIN 2076, specially for high-speed clockwise rotation. The soul coupling is firmly pressed on. After approx. 100 hours of operation, the flexible shaft core must be re-lubricated. The protective hose is made from oil-resistant rubber, inside from a flat steel spiral and outside from solid rubber. The connecting couplings are tightly pressed and covered with rubber sleeves for reinforcement. The handpieces are light and handy and cover a large speed range.;In continuous operation with low running noise a fatigue-free working is possible. Exchangeable collets enable the use of various tools. The sliding connection enables a quick change of the hand piece. Replacement core for BW 10 SE 11 DIN 10/G28.

Application recommendations:
- Speed and power range should not be exceeded.
- It is not possible to repair the soul and the protective hose. We recommend as replacement fully assembled new parts.
- When using flexible shafts, it is essential to ensure that the shafts are not bent beyond the specified radius of curvature. The smallest possible radius of curvature is given for each flexible shaft.

This text is machine translated.

Hints

Special lengths on request.
Souls and hoses with double-sided sliding connection upon request.

Related products can be found here

AdditivesPneumatic TubingLubricants & GreasePneumatic Tools

Description

Flexible shafts consist of three components that can be combined in different ways: The flexible core (SE), the protective hose (SCH), the handle (HA). The flexible core consists of four to ten layers of wire according to DIN 2076, specially for high-speed clockwise rotation. The soul coupling is firmly pressed on. After approx. 100 hours of operation, the flexible shaft core must be re-lubricated. The protective hose is made from oil-resistant rubber, inside from a flat steel spiral and outside from solid rubber. The connecting couplings are tightly pressed and covered with rubber sleeves for reinforcement. The handpieces are light and handy and cover a large speed range.;In continuous operation with low running noise a fatigue-free working is possible. Exchangeable collets enable the use of various tools. The sliding connection enables a quick change of the hand piece. Replacement core for BW 10 SE 11 DIN 10/G28.

Application recommendations:
- Speed and power range should not be exceeded.
- It is not possible to repair the soul and the protective hose. We recommend as replacement fully assembled new parts.
- When using flexible shafts, it is essential to ensure that the shafts are not bent beyond the specified radius of curvature. The smallest possible radius of curvature is given for each flexible shaft.

This text is machine translated.

Hints

Special lengths on request.
Souls and hoses with double-sided sliding connection upon request.
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list