There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PFERD TOOLS FS 100-16 A 36 69401015 Sanding discs Grit size 36 (Ø) 100 mm 25 pc(s)
2443051
100 mm
36
PFERD TOOLS FS 100-16 A 24 69401016 Sanding discs Grit size 24 (Ø) 100 mm 25 pc(s)
2443052
100 mm
24
PFERD TOOLS FS 100-16 A 100 69401019 Sanding discs Grit size 100 (Ø) 100 mm 25 pc(s)
2443053
100 mm
100
PFERD TOOLS FS 100-16 A 60 69401023 Sanding discs Grit size 60 (Ø) 100 mm 25 pc(s)
2443054
100 mm
60
PFERD TOOLS FS 100-16 A 80 69401024 Sanding discs Grit size 80 (Ø) 100 mm 25 pc(s)
2443055
100 mm
80
Description
The set contains an application-oriented selection of fiber optics for universal grinding tasks from rough to fine grinding in industry and trade.Drive types:- Angle grinder- Battery angle grinderUses:- Elegalize- Deburr- Surface treatment- Edge machining- Weld seam processing- Step-by-step fine grindingMaterial:- Aluminium- Copper- Brass- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast iron- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steelProduct advantages:- Learn about and test the extensive program.- Coordinated pre-selection of the most common grains.
This text is machine translated.
Description
The set contains an application-oriented selection of fiber optics for universal grinding tasks from rough to fine grinding in industry and trade.Drive types:- Angle grinder- Battery angle grinderUses:- Elegalize- Deburr- Surface treatment- Edge machining- Weld seam processing- Step-by-step fine grindingMaterial:- Aluminium- Copper- Brass- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast iron- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steelProduct advantages:- Learn about and test the extensive program.- Coordinated pre-selection of the most common grains.