Each set includes a hole saw made of tough, unbreakable and stable HSSBimetal for generating breakthroughs and a suitable hole saw shaft with center drill for accepting the hole saw. The saw teeth of the hole saws are made of high quality M42 (Co8). Use of the pressure springs. The sawing of the material between the inside wall of the hole saw and the drill is prevented from jamming. The material is ejected by the spring force. If this effect is not desired in a particular application as in already installed pipes, the spring can be removed manually without the need for additional tools.Drive types:- Drill- Stator drillUses:- Drilling- Create breakthroughsMaterial:- Aluminium- Non-ferrous metal- Non-ferrous metal soft- Stainless steel (INOX)- Plastics- Steel, cast steel
This text is machine translated.