Owing to their high flexibility Ideal is suitable for very fine deburring and reworking at places difficult to access. Particularly recommended for working on very small bores, grooves and breakthroughs in tool and mold making.Explanation of the short signs:D = diameter abrasive lineDrive types:- Manual insertUses:- Roughing- Surface treatment- Clean- Step-by-step fine grindingMaterial:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Zinc- Stainless steel (INOX)- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast iron- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel
This text is machine translated.