
Highlights & Details
Boring and countersunk tools UGT HSSE DIN 335 C90° 12.4
- Very quietLow lowering forces with good surface finishSpecially developed geometry with wide grooves for optimum chip and heat dissipationVery high removal rate and optimal chip removalBurr-free results even at low cutting speedsLong lifeHigh surface quality of the work piece
Technical specifications
- Product type
Countersink
- DIN standard
DIN 335-C
- Ø
12.4 mm
- Angle
90°
- Material
HSSE-Co 5
- Material properties
cobalt
- Material suitability
Steel (high alloyed)
Stainless steel
- Total length
56 mm
- Tool holder
Cylinder shank
- Shank Ø
8 mm
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2626789 PFERD TOOLS UGT HSSE DIN 335 C90° 12,4 25202182 Countersink 12.4 mm HSSE-Co 5 Cylinder shank 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2626789 PFERD TOOLS UGT HSSE DIN 335 C90° 12,4 25202182 Countersink 12.4 mm HSSE-Co 5 Cylinder shank 1 pc(s)
Description
This text is machine translated.
What kind of Countersinks are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













