
Highlights & Details
Boring and countersunk tools UGT HSSE DIN 335 C90° 6.3
- Very quietLow lowering forces with good surface finishSpecially developed geometry with wide grooves for optimum chip and heat dissipationVery high removal rate and optimal chip removalBurr-free results even at low cutting speedsLong lifeHigh surface quality of the work piece
Technical specifications
- Product type
Countersink
- DIN standard
DIN 335-C
- Ø
6.3 mm
- Angle
90°
- Material
HSSE-Co 5
- Material properties
cobalt
- Material suitability
Steel (high alloyed)
Stainless steel
- Total length
45 mm
- Tool holder
Cylinder shank
- Shank Ø
5 mm
- Content
1 pc(s)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2626786 PFERD TOOLS UGT HSSE DIN 335 C90° 6,3 25202179 Countersink 6.3 mm HSSE-Co 5 Cylinder shank 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2626786 PFERD TOOLS UGT HSSE DIN 335 C90° 6,3 25202179 Countersink 6.3 mm HSSE-Co 5 Cylinder shank 1 pc(s)
Description
This text is machine translated.
What kind of Countersinks are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












