There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Machinable materials: Aluminum;cobalt base alloys;nickel base alloys (e.g. Inconell and Hasteloy);bronze;titanium;titanium alloys;copper;brass;zinc;stainless steel (INOX);gray/spheroidal (GG/GJL, GGG/GJS);tempering;thermoplastic;fiber reinforced thermosetting (GFK, CFK);hardened, tempered steels over 1,200 N/mm² (over 38 HRC);steel materials with hardness over 54 HRC; HRC/mm²< 38 HRC
Machining tasks: Egalising;deburring;edge processing;sharpening;welding seam processing;step-by-step fine grinding
Drive types: Belt sander
Product type
Sandpaper belt
Grit size
100
Length
520 mm
Width
12 mm
Content
10 pc(s)
Dim
(L x W) 520 mm x 12 mm
UKCA
not relevant
Variants(All information is without VAT, plus shipping costs)
Length
Content
Width
Grit size
PFERD TOOLS VB 12/520 A 100 G 45011110 Sandpaper belt Grit size 100 (L x W) 520 mm x 12 mm 10 pc(s)
2346142
This article
520 mm
10 pc(s)
12 mm
100
PFERD TOOLS VB 12/520 A 180 M 45011118 Sandpaper belt Grit size 180 (L x W) 520 mm x 12 mm 10 pc(s)
2346143
520 mm
10 pc(s)
12 mm
180
PFERD TOOLS VB 20/520 A 100 G 45011310 Sandpaper belt Grit size 100 (L x W) 520 mm x 20 mm 5 pc(s)
2346145
520 mm
5 pc(s)
20 mm
100
PFERD TOOLS VB 20/520 A 180 M 45011318 Sandpaper belt Grit size 180 (L x W) 520 mm x 20 mm 5 pc(s)
2346146
520 mm
5 pc(s)
20 mm
180
PFERD TOOLS VB 20/520 A 240 F 45011324 Sandpaper belt Grit size 240 (L x W) 520 mm x 20 mm 5 pc(s)
2346147
520 mm
5 pc(s)
20 mm
240
PFERD TOOLS VB 75/2000 A 100 G 45011701 Sandpaper belt Grit size 100 (L x W) 2000 mm x 75 mm 2 pc(s)
2346153
2000 mm
2 pc(s)
75 mm
100
PFERD TOOLS VB 75/2000 A 180 M 45011702 Sandpaper belt Grit size 180 (L x W) 2000 mm x 75 mm 2 pc(s)
2346154
2000 mm
2 pc(s)
75 mm
180
PFERD TOOLS VB 75/2000 A 240 F 45011703 Sandpaper belt Grit size 240 (L x W) 2000 mm x 75 mm 2 pc(s)
2346155
2000 mm
2 pc(s)
75 mm
240
Description
Can be used universally for surface treatment, e.g. on pipe structures made of metals, such as removal of pre-grinding marks, removal of oxidation and light deburring work. Achieve matt and semi-gloss surfaces.
This text is machine translated.
Description
Can be used universally for surface treatment, e.g. on pipe structures made of metals, such as removal of pre-grinding marks, removal of oxidation and light deburring work. Achieve matt and semi-gloss surfaces.