Universally suitable for surface treatment of metals in stationary use, for B. Elimination of pre-grinding marks, removal of oxidation and light deburring work. Achieve matte and semi-gloss surfaces.Drive types:- Belt grindersUses:- Elegalize- DeburrApplication refrence:- For best performance at a recommended cutting speed of 5 - 15 m/s.Material:- Aluminium- Cobalt base alloys- Nickel base alloys (e.g. B. Inconell and Hasteloy)- Bronze- Titanium- Titanium alloys- Copper- Brass- Zinc- Stainless steel (INOX)- Grey iron / nodular iron (GG/GJL, GGG/GJS)- Cast iron- Thermoplastic- Fibre-reinforced thermoplastics (GRP, CFK)- Hardened, tempered steels over 1,200 N/mm2 (over 38 HRC)- Steel materials with a hardness of more than 54 HRC- Steels up to 1,200 N/mm2 (< 38 HRC)- Cast steel
This text is machine translated.