
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 1.25
10
8% = € 0.10
€ 1.15
25
11% = € 0.14
€ 1.11
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 1.25 / piece)
€ 1.50
-17 %
€ 3.75
plus VAT.
14-day return policy included
Technical specifications
- Product type
Cable gland
- Features
screw fixing
with strain relief
- Factory colour
Light grey
- External thread
PG11
- Internal thread
PG11
- Bore diameter
100 mm
- Type
PG thread
- Material
Polyamide
- Clamp Ø
5 mm
- Terminal Ø (max.)
10 mm
- Thread length
8 mm
- Height
26.6 mm
- Min. temperature
-20 °C
- Max. temperature
100 °C
IP68
- Spanner size
22 mm
- Weight
0.82 g
- Halogen-free
No
- Content
1 pc(s)
- Manufacturer part #
PG11
- Type
PG11
Documents & Downloads
Datasheet
Datasheet 1521109 PG11 Cable gland screw fixing, with strain relief PG11 PG11 Polyamide Light grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1521109 PG11 Cable gland screw fixing, with strain relief PG11 PG11 Polyamide Light grey 1 pc(s)









