Phanteks NV5 MK2: Panoramic view now with back connect
With the Phanteks NV5 MK2 you are not compromise in the cooling and presentation of your hardware. The left side panel and seamlessly integrated front are Tempered Glass and offer excellent panoramic views of your components. The top and the right side part with fine mesh provide for an optimum air flow.
Subtle DRGB lighting enhances the look of the chassis all the more and highlights your hardware.
Optimal airflow for your components
In developing the NV series and in particular the NV5 MK2, Phanteks had a focus from the outset on cooling the components. The housing has a very open design and is aligned for smooth air flow. Mesh upper and right side provide good air exchange. The bottom of the housing is beveled and provides a maximum distance of 34 mm from the base to allow sufficient space to carry fresh air into your case.
Many mounting options for better cooling
The Phanteks NV5 MK2 offers numerous options for the installation of fans, in order to cool your hardware optimally. There is space for up to eight 120 mm fans, three of them on the top, three on the side, one on the rear and one on the bottom.
In addition, the housing supports the installation of up to two 360-mm radiators, one at the ceiling and one at the side. Another 120 mm radiator can be installed at the rear side.
Plenty of space for your gaming hardware
If you want to use a big motherboard to get the most out of your system, then you are also correctly set up with the NV5 MKII For maximum compatibility you can easily accommodate E-ATX motherboards. In addition, graphic cards can be installed up to a length of 440 mm and width of 170 mm as well as CPU-cooler up to a height of 180 mm. For modern, wider GPUs and 12VHPWR cables the housing is also designed wider for higher compatibility In addition, a GPU-holder is also included in the delivery for additional stability.
The housing also offers space for up to four 2.5-inch SSDs and three 3.5-inch HDDs, WAS offers sufficient storage options for any data. The 2.5-inch SSDs can be mounted on the back of the motherboard tray and in the PSU cover, while the 3.5-inch HDDs can be housed in a removable cage at the bottom of the case. The modular design simplifies the installation and ensures your interior is tidy.
Rugged construction and well-equipped I/O panel
In addition to the windows made of tempered glass, the PC case is made entirely of robust steel, due to its design. The smooth glass panels offer not only an elegant appearance, but also a clear view of the installed components.
The I/O panel provides a Power button, HD audio and microphone connector, a USB 3.2 Type C connector, and two USB 3.0 Type A connectors for faster data transfer. There are also two buttons for controlling the DRGB light, one for the mode, the other for the color.
Intelligent cable management
The Phanteks NV5 MK2 offers a sophisticated cable management system, which provides for a clean and tidy look. Especially practical is the PSU-cover of the casing, which can be opened and thereby a simple handling of the cable enables. The housing also supports motherboards with Back-Connect.
Back-connect motherboards such as MSI Project Zero Boards or Asus BTF Boards have power, data cables and other connections on the back of the motherboard, so you have not only a cleaner cable management in your case, but also a better ventilation.
This text is machine translated.