
Number
Plug power supply PSAC12R-050
Highlights & Details
- 5 V DC output voltage
- For appliances with power ratings of up to 2400 mA;12 W
- 5.5/2.1 coaxial connector
- Changeable mains plug
Technical specifications
- Polarity DC plug: inside positive terminal
- DC cable length: 1.50 m
- Load loss:< 0.1 W
- Product type
Mains PSU (fixed voltage)
- Used at
Mains socket
- Type
Pulsed
- Max. output current
2400 mA
- Output voltage
5 V DC
- Output current (max.) - rounded
2.4 A
- Output
5.5/2.1 coaxial connector
- PSU features
Regulated
- Input voltage
115 V AC
230 V AC
12 W
- Dim
(L x W x H) 71 x 50 x 31 mm
- Connection
Euro plug
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
264 V AC
- Min. input voltage
90 V AC
- EuP Status
Step 2
- Weight
151 g
- Width
50 mm
- Height
31 mm
- Length
71 mm
- Type
PSAC12R-050
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1527612 Phihong PSAC12R-050 Mains PSU (fixed voltage) 5 V DC 2400 mA 12 W Regulated
User & Safety Instructions
User & Safety Instructions 1527612 Phihong PSAC12R-050 Mains PSU (fixed voltage) 5 V DC 2400 mA 12 W Regulated
Conformity certificate
Conformity certificate 1527612 Phihong PSAC12R-050 Mains PSU (fixed voltage) 5 V DC 2400 mA 12 W Regulated
Description
Due to the very low idle speed loss, these power supplies as the ideal replacement power supply for devices with conventional transformer and long-control technology. Through the exchange you save energy and money.
The plug is exchangeable and thus enable a worldwide operation with optional countries plugs.
This text is machine translated.
Features
- Changeable mains plug
- Plug-in switched-mode power supply
- Double insulation
- Compact design
- Overload- and short circuit-proof
- Less load loss
- EU CoC V 5 Tier 2/ENERGY STAR DOE VI
Scope of delivery
- 1 mains plugs (EU)
- User manual.

