
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 15.12
3
5% = € 0.75
€ 14.37
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 15.12 / piece)
€ 15.12
plus VAT.
Only 1 Piece(s) available
Plug power supply PSAC12R-090
Highlights & Details
- 9 V DC output voltage
- For appliances with power ratings of up to 1330 mA;12 W
- 5.5/2.1 coaxial connector
- Changeable mains plug
Technical specifications
- Polarity DC plug: inside positive terminal
- DC cable length: 1.50 m
- Load loss:< 0.1 W
- Product type
Mains PSU (fixed voltage)
- Used at
Mains socket
- Type
Pulsed
- Max. output current
1330 mA
- Output voltage
9 V DC
- Output current (max.) - rounded
1.33 A
- Output
5.5/2.1 coaxial connector
- PSU features
Regulated
- Input voltage
115 V AC
230 V AC
12 W
- Dim
(L x W x H) 71 x 50 x 31 mm
- Connection
Euro plug
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
264 V AC
- Min. input voltage
90 V AC
- EuP Status
Step 2
- Weight
151 g
- Width
50 mm
- Height
31 mm
- Length
71 mm
- Type
PSAC12R-090
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1527613 Phihong PSAC12R-090 Mains PSU (fixed voltage) 9 V DC 1330 mA 12 W Regulated
User & Safety Instructions
User & Safety Instructions 1527613 Phihong PSAC12R-090 Mains PSU (fixed voltage) 9 V DC 1330 mA 12 W Regulated
Description
Compact plug power supply for various power supply tasks. Examples for the supply are: wireless communication, peripherals, power plant technology, mobile equipment.
Due to the very low idle speed loss, these power supplies as the ideal replacement power supply for devices with conventional transformer and long-control technology. Through the exchange you save energy and money.
The plug is exchangeable and thus enable a worldwide operation with optional countries plugs.
This text is machine translated.
Due to the very low idle speed loss, these power supplies as the ideal replacement power supply for devices with conventional transformer and long-control technology. Through the exchange you save energy and money.
The plug is exchangeable and thus enable a worldwide operation with optional countries plugs.
This text is machine translated.
Features
- Changeable mains plug
- Plug-in switched-mode power supply
- Double insulation
- Compact design
- Overload- and short circuit-proof
- Less load loss
- EU CoC V 5 Tier 2/ENERGY STAR DOE VI
Scope of delivery
- 1 mains plugs (EU)
- User manual.
Hints
The countries depicted plug (except EU) are not included in the delivery.

