
Highlights & Details
LED headlight lamp Ultinon Pro6000
- Up to 230% brighter light
- White, high-contrast light with 5,800
- Long-lasting performance
- Easy installation thanks to compact design
- This text is machine translated.
Technical specifications
- Dim
(Ø x H) 34 mm x 79 mm
- Product type
LED bulb
- Type (car light bulbs)
H7
- Operating voltage
12 V
- Colour temperature type
5800 K
- Content
1 Pair
- Lifespan Tc
3000 h
- Power (car light bulbs)
15 W
- Light colour
Cool white
- Luminous flux
1500 lm
- Height
79 mm
- (Ø)
34 mm
- Series (car light bulbs)
Ultinon Pro6000
PX26d
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2377608 Philips Automotive 11972U6000X2 LED bulb Ultinon Pro6000 H7 15 W 12 V
User & Safety Instructions 2377608 Philips Automotive 11972U6000X2 LED bulb Ultinon Pro6000 H7 15 W 12 V
Information
Information 2377608 Philips Automotive 11972U6000X2 LED bulb Ultinon Pro6000 H7 15 W 12 V
eNum certificate
eNum certificate 2377608 Philips Automotive 11972U6000X2 LED bulb Ultinon Pro6000 H7 15 W 12 V
eNum certificate 2377608 Philips Automotive 11972U6000X2 LED bulb Ultinon Pro6000 H7 15 W 12 V
Warranty Terms
Warranty Terms 2377608 Philips Automotive 11972U6000X2 LED bulb Ultinon Pro6000 H7 15 W 12 V
Description
Tested, safe LED technology
General type approval (ABG) for certain vehicles
This text is machine translated.
Features
- Now change the halogen lamps of your headlights with the innovative Philips LED retrofit lamps and experience ground-breaking brightness. Before purchasing, check the currently approved model overview and other legal information on philips.de/LED-Strassenzulassung. Exclusive automotive LED chips from the original equipment of the automobile manufacturers improve your vision and provide up to 230% brighter light, as compared to the statutory minimum standard for halogen lamps. Philips SafeBeam technology ensures optimized light resistance and anti-glare driving. With an optimal light color of 5800 Kelvin, the Philips Ultinon Pro6000 produces a white, high-contrast light with which you can detect road signs and obstacles earlier and which prevents early fatigue of the eyes. Philips AirBoost technology dissipates heat from the LED lamp and enables a life of up to 3000 hours, approx. six times longer than a conventional halogen lamp. The compact, one-piece design of the Philips Ultinon Pro6000 H7-LED takes up little space in the headlight. Thus, the lamp change is done quickly for professionals and also for home users.










