
Philips 16B1P3302 LED EEC D (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 4 ms IPS LED

Highlights & Details
Philips 16B1P3302 LED
- Screen size 39.6 cm (15.6 inch) Full HD, 1920 x 1080 p;Response time: 4 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: Pivoted
Technical specifications
- Screen size 39.6 cm (15.6")
- Screen technology: LED
- Contrast ratio 700:1
- Contrast ratio (dynamic): 50000000:1
- 0.17925 x 0.17925 mm pixel distance
- Pixel density: 141 ppi
- Market Positioning: Business
- Tilt angle range 0 - 90°
- Energy efficiency class (SDR)
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
39.6 cm
- Screen size diagonal (inches)
15.6 inch
- Screen size diagonal (inches)
15 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
75 Hz
- Response time
4 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
50000000 : 1
- Static contrast ratio
700 : 1
- Factory colour
Black
- Features
Pivoted
- Inclination
0/+90
- Power consumption (standby)
0.1 W
- Hor. viewing angle
170°
- Vertical viewing angle
170°
- Width
359 mm
- Height
232 mm
- Depth
119 mm
- Weight
1.03 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 359 x 232 x 119 mm
- Display size
- 23 inch
- Range of uses
Office
Home
- Display resolution mode
Full HD
D (A - G)
- Display
39.6 cm (15.6 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
39.6 cm
- Power consumption (off)
0.1 W
- Power consumption (ON)
5.8 W
- Display resolution
1920 x 1080 Pixel
- Software included
Smart control
- UKCA
yes
- Eco badge reference
EPEAT
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
0 - 40 °C
- Recyclable packaging material
100 %
- Headphone out
yes
- Non-operating altitude
0 - 12192 m
- VESA mounting
yes
- DDC/CI
yes
- Power consumption (PowerSave)
6 W
- NVIDIA G-SYNC
no
- Pivot
yes
- Haze rate
25 %
- sRGB coverage (typical)
64 %
- AMD FreeSync
no
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- NTSC coverage (typical)
46 %
- USB Power Delivery (USB PD)
yes
- Response time (fast)
4 ms
- Display brightness (peak)
250 cd/m²
- Flicker-free technology
yes
- USB Power Delivery up to
15 W
- Post-consumer recycled plastic
60 %
- Manual
yes
- Quick start guide
yes
- Energy consumption (SDR) per 1000 hours
9 kWh
- Display sRGB
yes
- Mean time between failures (MTBF)
70000 h
- HDCP
yes
- Operating altitude
0 - 3658 m
- Operating relative humidity (H-H)
20 - 80 %
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
1.99 kg
- Plug and Play
yes
- Pivot angle
0 - 90°
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
48 - 75 Hz
- Viewable size, horizontal
34.4 cm
- Viewable size, vertical
19.4 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402310 Philips 16B1P3302 LED EEC D (A - G) 39.6 cm (15.6 inch) 1920 x 1080 p 16:9 4 ms IPS LED
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















