
Philips 222S9JML LCD EEC D (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 4 ms DisplayPort, HDMI™, VGA VA LCD

Philips 222S9JML LCD
Highlights & Details
- Screen size 54.6 cm (21.5 inch) Full HD, 1920 x 1080 p;Response time: 4 msEnergy efficiency rating (calc): D (A - G)
- Interfaces: DisplayPort, HDMI™, VGA;Height adjustable
Technical specifications
- Screen size 54.6 cm (21.5")
- Screen technology: LCD
- Contrast ratio 3000:1
- Contrast ratio (dynamic): 500000000:1
- 0.2493 x 0.241 mm pixel distance
- HDMI version 1.4
- Swivel angle range 0 - 180 °
- Tilt angle range -5 - 25°
- Energy efficiency class (SDR)
- Energy efficiency rating (HDR): Not available
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
54.6 cm
- Screen size diagonal (inches)
21.5 inch
- Screen size diagonal (inches)
21 inch
- Image format
16:9
- Panel technology
VA LCD
- Frame rate
75 Hz
- Response time
4 ms
- Brightness
250 cd/m²
- Contrast ratio (dyn)
500000000 : 1
- Static contrast ratio
3000 : 1
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
VGA
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Height adjustable
- Inclination
-5/+25
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
AMD adaptive sync
- Width
493 mm
- Height
439 mm
- Depth
205 mm
- Weight
4.16 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 493 x 439 x 205 mm
- Screen size/position settings
Height
- Display size
- 23 inch
- Display type
FHD
- Range of uses
Office
Home
- Display resolution mode
Full HD
D (A - G)
- Display
54.6 cm (21.5 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
54.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
13.3 W
- Device depth (without stand)
49 mm
- Display resolution
1920 x 1080 Pixel
- Height (without base)
286 mm
100 x 100 mm
- UKCA
yes
- Eco badge reference
EPEAT
- Number of speakers
2
- Anti-glare screen
yes
- Operating temperature (T-T)
0 - 40 °C
- Weight (without stand)
2.44 kg
- Width (without stand)
439 mm
- Cable lock slot
yes
- Wall mountable
yes
- VESA mounting
yes
- DDC/CI
yes
- RMS rated power
2 W
- Height adjustment
yes
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
4
- Built-in speaker(s)
yes
- Adjustable height (max)
13 cm
- Pivot
yes
- Digital horizontal frequency
30 - 85 kHz
- Digital vertical frequency
48 - 75 Hz
- Haze rate
25 %
- sRGB coverage (typical)
102 %
- On Screen Display (OSD)
yes
- NTSC coverage (typical)
88 %
- Low Blue Light technology
yes
- Number of USB Type-B upstream ports quantity
1
- HDMI
yes
- HDCP
yes
- Operating relative humidity (H-H)
200 - 80 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
6.73 kg
- Pivot angle
0 - 90°
- Tilt adjustment
yes
- Viewable size, horizontal
52.7 cm
- Viewable size, vertical
29.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402290 Philips 222S9JML LCD EEC D (A - G) 54.6 cm (21.5 inch) 1920 x 1080 p 16:9 4 ms DisplayPort, HDMI™, VGA VA LCD
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor









