
Philips 24B2G5301 LCD EEC C (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 4 ms DisplayPort, HDMI™, VGA IPS LCD

Highlights & Details
Philips 24B2G5301 LCD
- Screen size 60.5 cm (23.8 inch) Full HD, 1920 x 1080 p;Response time: 4 msEnergy efficiency rating (calc): C (A - G)
- Interfaces: DisplayPort, HDMI™, VGA;Height adjustable
Technical specifications
- Screen size 60.5 cm (23.8")
- Screen technology: LCD
- Contrast ratio 1500:1
- Contrast ratio (dynamic): 50000000:1
- 0.2745 x 0.2745 mm pixel distance
- Pixel density: 93 ppi
- Market Positioning: Business
- HDMI version 1.4
- Swivel angle range -180 - 180 °
- Tilt angle range -5 - 35°
- Energy efficiency class (SDR): C
- Energy efficiency rating (HDR): Not available
- Smart Image enhancement
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
60.5 cm
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
IPS LCD
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
4 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
50000000 : 1
- Static contrast ratio
1500 : 1
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
VGA
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Height adjustable
- Inclination
-5/+35
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
540 mm
- Height
501 mm
- Depth
232 mm
- Weight
5.61 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 540 x 501 x 232 mm
- Display size
24 inch - 29 inch
- Range of uses
Office
Home
- Display resolution mode
Full HD
C (A - G)
- Display
60.5 cm (23.8 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
60.5 cm
12 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
14.18 W
- Device depth (without stand)
56 mm
- Display resolution
1920 x 1080 Pixel
- Display technology
LCD
- Network/internet function
LAN
- Height (without base)
324 mm
- Brightness
300 cd/m²
- Type
internal
- Manufacturer
Philips
100 x 100 mm
- UKCA
yes
- Eco badge reference
EPEAT
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
0 - 40 °C
- Recyclable packaging material
100 %
- Weight (without stand)
3.89 kg
- Width (without stand)
540 mm
- Ethernet LAN
yes
- Cable lock slot
yes
- Non-operating altitude
3658 - 12192 m
- VESA mounting
yes
- DDC/CI
yes
- RMS rated power
6 W
- Height adjustment
yes
- Power consumption (PowerSave)
11.9 W
- NVIDIA G-SYNC
no
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
4
- USB Type-C downstream ports quantity
1
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- Pivot
yes
- Haze rate
25 %
- sRGB coverage (typical)
110 %
- AMD FreeSync
no
- On Screen Display (OSD)
yes
- USB Type-C DisplayPort Alternate Mode
yes
- Picture-in-Picture
yes
- NTSC coverage (typical)
96 %
- USB Power Delivery (USB PD)
yes
- Horizontal scan range
30 - 115 kHz
- Flicker-free technology
yes
- Picture-by-Picture (PbP)
yes
- USB Power Delivery up to
100 W
- Post-consumer recycled plastic
85 %
- Manual
yes
- HBR3 support
yes
- Number of USB Type-C upstream ports quantity
2
- Energy consumption (SDR) per 1000 hours
12 kWh
- Display sRGB
yes
- Mean time between failures (MTBF)
70000 h
- HDMI
yes
- HDCP
yes
- Operating altitude
0 - 3658 m
- LED backlight
yes
- Operating relative humidity (H-H)
20 - 80 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Number of OSD languages
21
- Package weight
7.84 kg
- Plug and Play
yes
- Pivot angle
-90 - 90°
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
48 - 100 Hz
- Viewable size, horizontal
52.7 cm
- Viewable size, vertical
29.6 cm
- Built-in KVM switch
yes
- KVM switch ports quantity
2
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402308 Philips 24B2G5301 LCD EEC C (A - G) 60.5 cm (23.8 inch) 1920 x 1080 p 16:9 4 ms DisplayPort, HDMI™, VGA IPS LCD
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Philips monitor
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















