
Philips 25M2N3200W LCD EEC E (A - G) 62.2 cm (24.5 inch) 1920 x 1080 p 16:9 1 ms DisplayPort, HDMI™ VA LCD
Philips 25M2N3200W LCD
Highlights & Details
- Screen size 62.2 cm (24.5 inch) Full HD, 1920 x 1080 p;Response time: 1 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort, HDMI™;Height adjustable
Technical specifications
- Screen size 62.2 cm (24.5")
- Screen technology: LCD
- Contrast ratio 3000:1
- 0.2832 x 0.2802 mm pixel distance
- Pixel density: 89.91 ppi
- HDMI version 2.0
- Swivel angle range -30 - 30 °
- Tilt angle range -5 - 20°
- Energy efficiency rating (SDR): E
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
62.2 cm
- Screen size diagonal (inches)
24.5 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Panel technology
VA LCD
- Touchscreen (display)
No
- Frame rate
240 Hz
- Response time
1 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
3000 : 1
- Static contrast ratio
3000 : 1
- Pixel density (PPI)
89.91
- Factory colour
Grey
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Height adjustable
- Inclination
-5/+20
- Swivel angle
30°
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Screen coating
Anti-glare
- Adaptive-sync technology
AMD adaptive sync
- Width
557 mm
- Height
508 mm
- Depth
239 mm
- Weight
4.64 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 557 x 508 x 239 mm
- Screen size/position settings
Height
- Display size
24 inch - 29 inch
- Display type
240 Hz
- Range of uses
Gaming
- Display resolution mode
Full HD
E (A - G)
- Display
62.2 cm (24.5 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
62.2 cm
19 kWh/year
- Power consumption (off)
0.3 W
- Power consumption (ON)
27.7 W
- Device depth (without stand)
64 mm
- Display resolution
1920 x 1080 Pixel
- Height (without base)
331 mm
- Type
internal
100 x 100 mm
- UKCA
yes
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
0 - 40 °C
- Recyclable packaging material
100 %
- Weight (without stand)
3.3 kg
- Width (without stand)
557 mm
- Cable lock slot
yes
- Non-operating altitude
0 - 12192 m
- Colour depth
8 Bit
- VESA mounting
yes
- DDC/CI
yes
- Height adjustment
yes
- NVIDIA G-SYNC
no
- Built-in USB hub
no
- Built-in speaker(s)
no
- Adjustable height (max)
13 cm
- Pivot
yes
- Haze rate
25 %
- sRGB coverage (typical)
120 %
- AMD FreeSync
no
- On Screen Display (OSD)
yes
- NTSC coverage (typical)
101.5 %
- Horizontal scan range
30 - 274 kHz
- Response time (fast)
0.5 ms
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Manual
yes
- VESA Adaptive Sync support
yes
- Energy consumption (SDR) per 1000 hours
19 kWh
- Low input lag
yes
- Display sRGB
yes
- Mean time between failures (MTBF)
50000 h
- HDMI
yes
- HDCP
yes
- Operating altitude
0 - 3658 m
- Operating relative humidity (H-H)
20 - 80 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Package weight
7.6 kg
- Plug and Play
yes
- Pivot angle
-90 - 90°
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
48 - 240 Hz
- Viewable size, horizontal
54.4 cm
- Viewable size, vertical
30.3 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402316 Philips 25M2N3200W LCD EEC E (A - G) 62.2 cm (24.5 inch) 1920 x 1080 p 16:9 1 ms DisplayPort, HDMI™ VA LCD
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor








