
Philips 27B1N3800 LCD EEC E (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 4 ms DisplayPort, HDMI™ IPS LED

Philips 27B1N3800 LCD
Highlights & Details
- Screen size 68.6 cm (27 inch) UHD, 3840 x 2160 p;Response time: 4 msEnergy efficiency rating (calc): E (A - G)
- Interfaces: DisplayPort, HDMI™;Height adjustable
Technical specifications
- Screen size: 68.6 cm (27")
- HD type 4K Ultra HD
- Screen technology: LCD
- Contrast ratio: 1000:1
- Contrast ratio (dynamic): 50000000:1
- 0.1554 x 0.1554 mm pixel distance
- Pixel density: 163 ppi
- Market Positioning: Business
- HDMI version 2.0
- Swivel angle range -180 - 180 °
- Tilt angle range -5 - 25°
- Energy efficiency rating (SDR): E
- Smart Image enhancement
- Regulatory approval: CB, TUV / GS, TUV ergo, TCO 10.0, TCO Certified Edge, EAC, EAEU ROHS, MEPS, PSB, UKCA, EMF, FCC, ICES-003, TUV Eye Comfort certified
- Easy to read mode: Yes
- Low Blue mode: Yes
- Product type
LCD
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (cm)
68.6 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
60 Hz
- Response time
4 ms
- Brightness
350 cd/m²
- Contrast ratio (dyn)
50000000 : 1
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Features
Height adjustable
- Inclination
-5/+25
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- HDR support
Yes
- HDR format
HDR10
- Width
613 mm
- Height
524 mm
- Depth
205 mm
- Weight
6.05 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 613 x 524 x 205 mm
- Display size
24 inch - 29 inch
- Range of uses
Office
Home
- Display resolution mode
UHD
E (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Ultra HD (3840 x 2160 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
32.2 W
- Device depth (without stand)
51 mm
- Display resolution
3840 x 2160 Pixel
- Height (without base)
366 mm
- Type
internal
- Software included
Smart control
100 x 100 mm
- UKCA
yes
- Eco badge reference
EPEAT
- Number of speakers
2
- Anti-glare screen
yes
- Stand included
yes
- Operating temperature (T-T)
0 - 40 °C
- Recyclable packaging material
100 %
- Weight (without stand)
4.15 kg
- Width (without stand)
613 mm
- Cable lock slot
yes
- Non-operating altitude
3658 - 12192 m
- VESA mounting
yes
- DDC/CI
yes
- RMS rated power
4 W
- Height adjustment
yes
- Power consumption (PowerSave)
20.6 W
- Built-in USB hub
yes
- USB Type-A downstream ports quantity
4
- Built-in speaker(s)
yes
- Adjustable height (max)
13 cm
- Pivot
yes
- Haze rate
25 %
- sRGB coverage (typical)
99.9 %
- On Screen Display (OSD)
yes
- NTSC coverage (typical)
116 %
- Horizontal scan range
30 - 140 kHz
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Manual
yes
- Number of USB Type-B upstream ports quantity
1
- Display sRGB
yes
- Fast charging
yes
- Mean time between failures (MTBF)
70000 h
- HDMI
yes
- HDCP
yes
- SmartResponse
4 ms
- Operating altitude
0 - 3658 m
- LED backlight
yes
- Operating relative humidity (H-H)
20 - 80 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Number of OSD languages
21
- Package weight
9.28 kg
- Plug and Play
yes
- Pivot angle
-90 - 90°
- Built-in camera
no
- Tilt adjustment
yes
- Vertical scan range
23 - 75 Hz
- Viewable size, horizontal
59.7 cm
- Viewable size, vertical
33.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402302 Philips 27B1N3800 LCD EEC E (A - G) 68.6 cm (27 inch) 3840 x 2160 p 16:9 4 ms DisplayPort, HDMI™ IPS LED
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor









