
Philips 27B2G5200 LCD EEC B (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 4 ms DisplayPort, HDMI™ IPS LED

Philips 27B2G5200 LCD
Highlights & Details
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p;Response time: 4 msEnergy efficiency rating (calc): B (A - G)
- Interfaces: DisplayPort, HDMI™;Height adjustable
Technical specifications
- Screen size: 68.6 cm (27")
- Screen technology: LCD
- Contrast ratio 1500:1
- Contrast ratio (dynamic): 50000000:1
- 0.3114 x 0.3114 mm pixel distance
- Pixel density: 82 ppi
- HDMI version 1.4
- Swivel angle range -180 - 180 °
- Tilt angle range -5 - 30°
- Energy efficiency class (SDR): B.
- Product type
LCD
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (cm)
68.5 cm
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
IPS LED
- Touchscreen (display)
No
- Frame rate
100 Hz
- Response time
4 ms
- Brightness
300 cd/m²
- Contrast ratio (dyn)
50000000 : 1
- Static contrast ratio
1500 : 1
- Factory colour
Anthracite
- Interfaces
DisplayPort
HDMI™
- No. of DisplayPort
1 x
- No. of HDMI ports
1 x
- Features
Height adjustable
- Inclination
-5/+30
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
614 mm
- Height
543 mm
- Depth
235 mm
- Weight
6.46 kg
- Power supply (details)
100 - 240 V
- Dim
(W x H x D) 614 x 543 x 235 mm
- Display size
24 inch - 29 inch
- Range of uses
Office
- Display resolution mode
Full HD
B (A - G)
- Display
68.6 cm (27 inch)
- Screen resolution
Full HD (1920 x 1080 Pixel)
- Display (cm)
68.6 cm
- Power consumption (off)
0.3 W
- Power consumption (ON)
9.34 W
- Device depth (without stand)
58 mm
- Display resolution
1920 x 1080 Pixel
- Display technology
LCD
- Height (without base)
368 mm
- Brightness
300 cd/m²
- Type
internal
- Manufacturer
Philips
100 x 100 mm
- UKCA
yes
- Eco badge reference
EPEAT
- Number of speakers
2
- Anti-glare screen
yes
- Operating temperature (T-T)
0 - 40 °C
- Weight (without stand)
4.7 kg
- Width (without stand)
614 mm
- Cable lock slot
yes
- Non-operating altitude
0 - 12192 m
- VESA mounting
yes
- DDC/CI
yes
- RMS rated power
6 W
- Height adjustment
yes
- Power consumption (PowerSave)
7.2 W
- Built-in USB hub
yes
- Number of upstream ports
1
- USB Type-A downstream ports quantity
4
- Built-in speaker(s)
yes
- Adjustable height (max)
15 cm
- Pivot
yes
- Digital horizontal frequency
30 - 115 kHz
- Digital vertical frequency
48 - 100 Hz
- Haze rate
25 %
- sRGB coverage (typical)
110 %
- On Screen Display (OSD)
yes
- NTSC coverage (typical)
96 %
- Horizontal scan range
30 - 85 kHz
- Flicker-free technology
yes
- Low Blue Light technology
yes
- Manual
yes
- VESA Adaptive Sync support
yes
- HDMI
yes
- HDCP
yes
- Operating altitude
0 - 3658 m
- LED backlight
yes
- Operating relative humidity (H-H)
20 - 80 %
- Swivelling
yes
- Storage temperature (T-T)
-20 - 60 °C
- Number of OSD languages
21
- Package weight
9.46 kg
- Plug and Play
yes
- Pivot angle
-90 - 90°
- Tilt adjustment
yes
- Vertical scan range
48 - 75 Hz
- Viewable size, horizontal
59.8 cm
- Viewable size, vertical
33.6 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3402304 Philips 27B2G5200 LCD EEC B (A - G) 68.6 cm (27 inch) 1920 x 1080 p 16:9 4 ms DisplayPort, HDMI™ IPS LED
Description
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor









